
62505-1 | |
|---|---|
DigiKey Part Number | 17-62505-1TR-ND - Tape & Reel (TR) 17-62505-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62505-1 |
Description | CONN TERM PIN 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 62505-1 Models |
Category | Length - Overall 0.855" (21.72mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Barrel 0.605" (15.37mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Termination Crimp |
Terminal Type Male, Pin (Plug) | Contact Material Brass |
Diameter - Barrel 0.130" (3.30mm) | Base Product Number |
Wire Gauge 18-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $3.22300 | $32.23 |
| 25 | $3.02560 | $75.64 |
| 50 | $2.87920 | $143.96 |
| 100 | $2.74190 | $274.19 |
| 250 | $2.56940 | $642.35 |
| 500 | $2.44672 | $1,223.36 |
| 1,000 | $2.32981 | $2,329.81 |
| 2,500 | $2.18386 | $5,459.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.14201 | $10,710.05 |
| 10,000 | $2.03980 | $20,398.00 |
| 15,000 | $1.98230 | $29,734.50 |
| 25,000 | $1.91219 | $47,804.75 |
| 35,000 | $1.86736 | $65,357.60 |


