0.250" (6.35mm) Quick Connect Female and Male 14-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62109-1

DigiKey Part Number
A27631TR-ND - Tape & Reel (TR)
A27631CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62109-1
Description
CONN QC RCPT/TAB 14-18AWG 0.250
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female and Male 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
62109-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Stacked
Gender
Female and Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.305" (7.75mm)
Length - Overall
0.780" (19.81mm)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.120" ~ 0.170" (3.05mm ~ 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,988
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.54000$3.54
10$3.00100$30.01
25$2.80840$70.21
50$2.67360$133.68
100$2.54620$254.62
250$2.38620$596.55
500$2.27226$1,136.13
1,000$2.16365$2,163.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.08892$5,222.30
5,000$1.98921$9,946.05
7,500$1.93313$14,498.48
12,500$1.86471$23,308.88
17,500$1.82098$31,867.15
25,000$1.77577$44,394.25
Manufacturers Standard Package