
62085-2 | |
---|---|
DigiKey Part Number | A27737TR-ND - Tape & Reel (TR) A27737CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62085-2 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62085-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.220" (5.59mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.090" (1.52mm ~ 2.29mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.57700 | $15.77 |
25 | $1.34680 | $33.67 |
50 | $1.17740 | $58.87 |
100 | $1.09290 | $109.29 |
250 | $0.96692 | $241.73 |
500 | $0.92472 | $462.36 |
1,000 | $0.75664 | $756.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.94941 | $18,988.20 |