
62026-2 | |
---|---|
DigiKey Part Number | A27739TR-ND - Tape & Reel (TR) A27739CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62026-2 |
Description | CONN QC RCPT/TAB 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female and Male 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62026-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.225" (5.72mm) | |
Length - Overall | 0.635" (16.13mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $2.27200 | $22.72 |
25 | $2.12720 | $53.18 |
50 | $2.02680 | $101.34 |
100 | $1.92880 | $192.88 |
250 | $1.80808 | $452.02 |
500 | $1.72164 | $860.82 |
1,000 | $1.63932 | $1,639.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $1.54167 | $5,395.85 |
7,000 | $1.46807 | $10,276.49 |
10,500 | $1.42668 | $14,980.14 |
17,500 | $1.37619 | $24,083.33 |
24,500 | $1.34392 | $32,926.04 |
35,000 | $1.31055 | $45,869.25 |