
62003-1 | |
---|---|
DigiKey Part Number | A100750TR-ND - Tape & Reel (TR) A100750CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62003-1 |
Description | CONN QC RCPT/TAB 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62003-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.600" (15.24mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.100" (1.52mm ~ 2.54mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.49400 | $24.94 |
25 | $2.33440 | $58.36 |
50 | $2.22420 | $111.21 |
100 | $2.11730 | $211.73 |
250 | $1.98424 | $496.06 |
500 | $1.88940 | $944.70 |
1,000 | $1.79919 | $1,799.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.38672 | $5,546.88 |
8,000 | $1.32052 | $10,564.16 |
12,000 | $1.28329 | $15,399.48 |
20,000 | $1.25713 | $25,142.60 |