
61794-4 | |
|---|---|
DigiKey Part Number | A29902TR-ND - Tape & Reel (TR) A29902CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61794-4 |
Description | CONN RING CIRC 14-18AWG #8 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61794-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Inner Teeth, Serrated Termination |
Stud/Tab Size 8 Stud | Contact Material Brass |
Thickness 0.025" (0.64mm) | Insulation Diameter 0.105" ~ 0.145" (2.67mm ~ 3.68mm) |
Width - Outer Edges 0.370" (9.40mm) | Base Product Number |
Length - Overall 0.772" (19.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.55400 | $15.54 |
| 25 | $1.45680 | $36.42 |
| 50 | $1.38780 | $69.39 |
| 100 | $1.32120 | $132.12 |
| 250 | $1.23848 | $309.62 |
| 500 | $1.17930 | $589.65 |
| 1,000 | $1.12289 | $1,122.89 |
| 2,500 | $1.05252 | $2,631.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.99036 | $8,913.24 |
| 18,000 | $0.94309 | $16,975.62 |
| 27,000 | $0.91651 | $24,745.77 |
| 45,000 | $0.88408 | $39,783.60 |
| 63,000 | $0.86335 | $54,391.05 |
| 90,000 | $0.84192 | $75,772.80 |











