61668-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61668-1

DigiKey Part Number
61668-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61668-1
Description
TERM EDGE BIF LF 18-24AWG CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Edge Terminal Non-Gendered 18-24 AWG Crimp Tin-Lead
Datasheet
 Datasheet
EDA/CAD Models
61668-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Pin or Socket
Non-Gendered
Wire Gauge
18-24 AWG
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Tin-Lead
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 51,451 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
24,000$0.91087$21,860.88
Manufacturers Standard Package

Other Suppliers on DigiKey

6,000In Stock
Ships from WEC