
61436-2 | |
---|---|
DigiKey Part Number | A100733TR-ND - Tape & Reel (TR) A100733CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61436-2 |
Description | CONN RING OVAL 16-22AWG CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Oval 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61436-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Oval | |
Stud/Tab Size | - | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.370" (9.40mm) | |
Length - Overall | 0.772" (19.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Inner Teeth, Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.50300 | $15.03 |
25 | $1.40920 | $35.23 |
50 | $1.34160 | $67.08 |
100 | $1.27680 | $127.68 |
250 | $1.19652 | $299.13 |
500 | $1.13936 | $569.68 |
1,000 | $1.08492 | $1,084.92 |
2,500 | $1.01692 | $2,542.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,000 | $0.94561 | $6,619.27 |
14,000 | $0.90047 | $12,606.58 |
21,000 | $0.87508 | $18,376.68 |
35,000 | $0.84411 | $29,543.85 |
49,000 | $0.82432 | $40,391.68 |
70,000 | $0.80386 | $56,270.20 |