
61372-1 | |
---|---|
DigiKey Part Number | A27765TR-ND - Tape & Reel (TR) A27765CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61372-1 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 61372-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.065" ~ 0.100" (1.65mm ~ 2.54mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.23500 | $12.35 |
25 | $1.15560 | $28.89 |
50 | $1.09980 | $54.99 |
100 | $1.04710 | $104.71 |
250 | $0.98160 | $245.40 |
500 | $0.93466 | $467.33 |
1,000 | $0.88996 | $889.96 |
2,500 | $0.83420 | $2,085.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $0.76724 | $9,206.88 |
24,000 | $0.73062 | $17,534.88 |
36,000 | $0.71002 | $25,560.72 |
60,000 | $0.68490 | $41,094.00 |
84,000 | $0.66885 | $56,183.40 |
120,000 | $0.65224 | $78,268.80 |