
6123001-2 | |
---|---|
DigiKey Part Number | A111363TR-ND - Tape & Reel (TR) A111363CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6123001-2 |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 6123001-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.309" (7.85mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.54000 | $53.54 |
10 | $45.49700 | $454.97 |
100 | $38.66640 | $3,866.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $34.07620 | $20,445.72 |
1,200 | $32.45138 | $38,941.66 |
1,800 | $31.53713 | $56,766.83 |