61118-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61118-4

DigiKey Part Number
A100719TR-ND - Tape & Reel (TR)
A100719CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61118-4
Description
CONN PIN 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
61118-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,892
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.51900$15.19
25$1.42200$35.55
50$1.35320$67.66
100$1.28830$128.83
250$1.20768$301.92
500$1.14986$574.93
1,000$1.09494$1,094.94
2,500$1.02628$2,565.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.97726$4,886.30
10,000$0.93059$9,305.90
15,000$0.90435$13,565.25
25,000$0.87235$21,808.75
35,000$0.85189$29,816.15
50,000$0.83073$41,536.50
Manufacturers Standard Package