60922-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60922-5

DigiKey Part Number
A109061-ND
Manufacturer
Manufacturer Product Number
60922-5
Description
CONN QC TAB 0.205
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.205" (5.21mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
60922-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Terminal Type
Flat Blade
Gender
Male
Tab Width
0.205" (5.21mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.245" (6.22mm)
Length - Overall
1.276" (32.40mm)
Termination
Screw, Rivet, Stud
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Board, Chassis
Features
2 Tabs
Color
-
Contact Material
Steel
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$3.62000$3.62
10$3.05400$30.54
25$2.86160$71.54
50$2.72480$136.24
100$2.59390$259.39
250$2.43108$607.77
500$2.31500$1,157.50
1,000$2.20436$2,204.36
3,000$2.03983$6,119.49
Manufacturers Standard Package