0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60893-2

DigiKey Part Number
2266-60893-2-ND
Manufacturer
Manufacturer Product Number
60893-2
Description
CONN QC RCPT 18-22AWG 0.110
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.734" (18.64mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Box
Insulation
Non-Mating End Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Color
Transparent
Gender
Female
Contact Material
Brass
Tab Width
0.110" (2.79mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.100" (2.54mm)
Tab Length
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $313.20 flat rate shipping fee will apply
All prices are in HKD
Box
QuantityUnit PriceExt Price
5,000$4.30650$21,532.50