
60803-2 | |
---|---|
DigiKey Part Number | A125234-ND |
Manufacturer | |
Manufacturer Product Number | 60803-2 |
Description | CONN PC PIN CIRC 0.058DIA TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Tin 0.058" (1.47mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 60803-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Flanged | |
Pin Size - Above Flange | 0.058" (1.47mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.160" (4.06mm) | |
Length - Below Flange | 0.150" (3.81mm) | |
Length - Overall | 0.375" (9.53mm) | |
Flange Diameter | 0.090" (2.29mm) | |
Mounting Hole Diameter | 0.046" ~ 0.050" (1.17mm ~ 1.27mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" ~ 0.093" (1.57mm ~ 2.36mm) | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $2.70800 | $27.08 |
25 | $2.53880 | $63.47 |
50 | $2.41860 | $120.93 |
100 | $2.30250 | $230.25 |
250 | $2.15776 | $539.44 |
500 | $2.05454 | $1,027.27 |
1,000 | $1.95633 | $1,956.33 |
3,000 | $1.81033 | $5,430.99 |