
60798-6 | |
|---|---|
DigiKey Part Number | 60798-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 60798-6 |
Description | CONN TERM RCPT 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-18 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 60798-6 Models |
Category | Length - Overall 0.785" (19.94mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Barrel 0.420" (10.67mm) |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) | Termination Crimp |
Part Status Active | Contact Material Brass |
Terminal Type Female, Receptacle (Socket) | Contact Finish Tin |
Diameter - Barrel 0.180" (4.57mm) | Insulation Diameter 0.090" ~ 0.125" (2.29mm ~ 3.18mm) |
Wire Gauge 14-18 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24,000 | $1.61915 | $38,859.60 |


