
60766-2 | |
---|---|
DigiKey Part Number | A29931TR-ND - Tape & Reel (TR) A29931CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60766-2 |
Description | CONN TERM PIN 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 60766-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | 14-18 AWG | |
Length - Overall | 0.710" (18.03mm) | |
Length - Barrel | 0.350" (8.89mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.085" ~ 0.125" (2.16mm ~ 3.18mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $2.10200 | $21.02 |
25 | $1.96720 | $49.18 |
50 | $1.87380 | $93.69 |
100 | $1.78430 | $178.43 |
250 | $1.67240 | $418.10 |
500 | $1.59228 | $796.14 |
1,000 | $1.51624 | $1,516.24 |
2,500 | $1.42122 | $3,553.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | $1.29303 | $18,102.42 |
28,000 | $1.23134 | $34,477.52 |
42,000 | $1.19664 | $50,258.88 |
70,000 | $1.15432 | $80,802.40 |