
60755-2 | |
|---|---|
DigiKey Part Number | A27735TR-ND - Tape & Reel (TR) A27735CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60755-2 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60755-2 Models |
Category | Tab Length 0.220" (5.59mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.55400 | $15.54 |
| 25 | $1.45360 | $36.34 |
| 50 | $1.38460 | $69.23 |
| 100 | $1.31790 | $131.79 |
| 250 | $1.23552 | $308.88 |
| 500 | $1.17650 | $588.25 |
| 1,000 | $1.12018 | $1,120.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.04621 | $4,184.84 |
| 8,000 | $0.99625 | $7,970.00 |
| 12,000 | $0.96814 | $11,617.68 |
| 20,000 | $0.93388 | $18,677.60 |
| 28,000 | $0.91198 | $25,535.44 |
| 40,000 | $0.88933 | $35,573.20 |



