60700-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60700-2

DigiKey Part Number
A100686TR-ND - Tape & Reel (TR)
A100686CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60700-2
Description
CONN RING OVAL 16-20AWG #1/4
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Oval 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
60700-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Oval
Stud/Tab Size
1/4 Stud
Thickness
0.020" (0.51mm)
Width - Outer Edges
0.468" (11.89mm)
Length - Overall
0.982" (24.94mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.080" ~ 0.120" (2.03mm ~ 3.05mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,007
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.74100$17.41
25$1.62920$40.73
50$1.55180$77.59
100$1.47800$147.80
250$1.38504$346.26
500$1.31868$659.34
1,000$1.25563$1,255.63
2,500$1.17690$2,942.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.06673$10,667.30
20,000$1.01582$20,316.40
30,000$0.98719$29,615.70
50,000$0.95227$47,613.50
70,000$0.92995$65,096.50
Manufacturers Standard Package