
60674-1 | |
|---|---|
DigiKey Part Number | 60674-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 60674-1 |
Description | CONN QC RCPT 22-26AWG 0.205 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 22-26 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60674-1 Models |
Category | Length - Overall 0.619" (15.72mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.205" (5.21mm) | Insulation Diameter 0.050" ~ 0.070" (1.27mm ~ 1.78mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Tab Length 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80,000 | $0.47791 | $38,232.80 |


