6061002-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6061002-1

DigiKey Part Number
A121380-ND
Manufacturer
Manufacturer Product Number
6061002-1
Description
CONN MCX RCPT STR 50 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
MCX Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
6061002-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.1dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1,000$27.40741$27,407.41