
60599-2 | |
---|---|
DigiKey Part Number | 60599-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 60599-2 |
Description | .058 DIA PIN BRASS |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Tin 0.058" (1.47mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Single Post | |
Terminal Style | Flanged, Pin Retention | |
Pin Size - Above Flange | 0.058" (1.47mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.165" (4.18mm) | |
Length - Below Flange | 0.143" (3.63mm) | |
Length - Overall | 0.352" (8.94mm) | |
Flange Diameter | 0.110" (2.79mm) | |
Mounting Hole Diameter | 0.059" ~ 0.062" (1.50mm ~ 1.57mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Knurled | |
Insulation | Non-Insulated | |
Board Thickness | 0.063" (1.60mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |