6053226-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6053226-1

DigiKey Part Number
A101914-ND
Manufacturer
Manufacturer Product Number
6053226-1
Description
CONN SMA RCPT STR 50 OHM SOLDER
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount, Threaded Solder
Datasheet
 Datasheet
EDA/CAD Models
6053226-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Threaded
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
26.5 GHz
Number of Ports
1
Features
Extended Insulation, Hermetically Sealed
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
2 pcs - 1 Connector, 1 Gasket
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 125°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.