cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60376-2

DigiKey Part Number
60376-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
60376-2
Description
CONN QC RCPT 14-20AWG CRIMP
Customer Reference
Detailed Description
Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
-
Tab Thickness
-
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
14-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Copper
Contact Finish
-
Insulation Diameter
0.120" ~ 0.170" (3.05mm ~ 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.