Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

603503-3

DigiKey Part Number
A114079-ND
Manufacturer
Manufacturer Product Number
603503-3
Description
CONN SPLICE 14-16 AWG CRIMP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue
Datasheet
 Datasheet
EDA/CAD Models
603503-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Fully Insulated Heat Shrink
Part Status
Active
Color
Blue
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Number of Wire Entries
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 352 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$19.52774$97,638.70
Manufacturers Standard Package

Other Suppliers on DigiKey

352In Stock
Ships from WEC