
60322-2 | |
---|---|
DigiKey Part Number | A111332TR-ND - Tape & Reel (TR) A111332CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60322-2 |
Description | CONN RING CIRC 16-20AWG #8 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60322-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 0.695" (17.65mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.125" ~ 0.165" (3.18mm ~ 4.19mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.84400 | $18.44 |
25 | $1.72560 | $43.14 |
50 | $1.64320 | $82.16 |
100 | $1.56490 | $156.49 |
250 | $1.46696 | $366.74 |
500 | $1.39664 | $698.32 |
1,000 | $1.32988 | $1,329.88 |
2,500 | $1.24656 | $3,116.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.18704 | $5,935.20 |
10,000 | $1.13037 | $11,303.70 |
15,000 | $1.09849 | $16,477.35 |
25,000 | $1.05962 | $26,490.50 |
35,000 | $1.03478 | $36,217.30 |
50,000 | $1.00908 | $50,454.00 |