
60279-1 | |
|---|---|
DigiKey Part Number | 60279-1-ND |
Manufacturer | |
Manufacturer Product Number | 60279-1 |
Description | CONN QC RCPT/TAB 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60279-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.810" (20.57mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $3.32100 | $33.21 |
| 25 | $3.11440 | $77.86 |
| 50 | $2.96640 | $148.32 |
| 100 | $2.82410 | $282.41 |
| 250 | $2.64668 | $661.67 |
| 500 | $2.52006 | $1,260.03 |
| 1,000 | $2.39969 | $2,399.69 |
| 3,000 | $2.22063 | $6,661.89 |

