
60238-1 | |
|---|---|
DigiKey Part Number | 60238-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 60238-1 |
Description | CONN RING OVAL 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Oval 14-18 AWG Crimp, Crown |
Datasheet | Datasheet |
EDA/CAD Models | 60238-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Oval | |
Stud/Tab Size | - | |
Thickness | - | |
Width - Outer Edges | 0.358" (9.09mm) | |
Length - Overall | 0.501" (12.73mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Crown | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160,000 | $0.27699 | $44,318.40 |

