
60 | |
|---|---|
DigiKey Part Number | A122920-ND |
Manufacturer | |
Manufacturer Product Number | 60 |
Description | DIN RAIL 29MMX6MM UNSLOT 72" STL |
Customer Reference | |
Detailed Description | Din Rail C Section 1.170" W x 0.257" H (29.72mm x 6.53mm) Unslotted Steel 72.000" (1828.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | C Section | |
Slotted/Unslotted | Unslotted | |
Size | 1.170" W x 0.257" H (29.72mm x 6.53mm) | |
Length | 72.000" (1828.80mm) | |
Thickness | - | |
Material | Steel | |
Plating | Zinc | |
Base Product Number | - |

