cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-832692-9

DigiKey Part Number
6-832692-9-ND
Manufacturer
Manufacturer Product Number
6-832692-9
Description
LGH-1L PLUG TO CBL 16AWG 36.38"
Customer Reference
Detailed Description
16 AWG LGH-1L Plug to Cable (Round) Unshielded 36.38" (924.052mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
LGH-1L Plug to Cable (Round)
Length
36.38" (924.052mm)
Voltage
25 kV
Barrel Depth
0.91" (23.11mm)
Wire Gauge
16 AWG
Shielding
Unshielded
Color - Cap
Red
Color - Wire
White
Material - Cap
Polycarbonate
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.