



6-747840-9 | |
|---|---|
DigiKey Part Number | A123182-ND |
Manufacturer | |
Manufacturer Product Number | 6-747840-9 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 6-747840-9 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Lock, Ground Strap, Grounding Indents |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09681635811 | HARTING | 28 | 1195-2801-ND | $34.94000 | Similar |
| 09681637811 | HARTING | 79 | 1195-7993-ND | $26.88000 | Similar |
| 621-009-260-033 | EDAC Inc. | 0 | 621-009-260-033-ND | $13.35255 | Similar |
| 621-009-260-042 | EDAC Inc. | 112 | 621-009-260-042-ND | $15.79000 | Similar |
| 621-009-260-043 | EDAC Inc. | 6 | 151-1292-ND | $24.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.35000 | $35.35 |
| 10 | $30.04100 | $300.41 |
| 25 | $28.16040 | $704.01 |
| 50 | $26.81520 | $1,340.76 |
| 130 | $25.06669 | $3,258.67 |










