
6-6447164-9 | |
---|---|
DigiKey Part Number | 6-6447164-9-ND |
Manufacturer | |
Manufacturer Product Number | 6-6447164-9 |
Description | CABLE FLXSTRP 30POS 1.27MM 4" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Position Flexstrip Cable 0.050" (1.27mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 30 | |
Pitch | 0.050" (1.27mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $28.38658 | $28,386.58 |