Similar

6-440054-4 | |
|---|---|
DigiKey Part Number | 6-440054-4-ND |
Manufacturer | |
Manufacturer Product Number | 6-440054-4 |
Description | CONN HEADER VERT 4POS 2MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-440054-4 Models |
Category | Overall Contact Length 0.335" (8.51mm) |
Mfr | Insulation Height 0.238" (6.05mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination Press-Fit, Solder | Applications Automotive, General Purpose, Industrial, Medical |
Contact Length - Mating 0.132" (3.35mm) | Base Product Number |
Contact Length - Post 0.134" (3.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M22-2200446 | Harwin Inc. | 0 | M22-2200446-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,800 | $0.35219 | $7,325.55 |


