
6-292171-4 | |
|---|---|
DigiKey Part Number | 17-6-292171-4-ND |
Manufacturer | |
Manufacturer Product Number | 6-292171-4 |
Description | CT POST HDR ASSY 4P IN TUBE NA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-292171-4 Models |
Category | Insulation Height 0.307" (7.80mm) |
Mfr | Contact Shape Circular |
Series | Contact Finish - Mating Tin |
Packaging Tube | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 4A |
Shrouding Shrouded - 3 Wall | Voltage Rating 125VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose |
Fastening Type Detent Lock | Base Product Number |
Contact Length - Mating 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13,500 | $5.75703 | $77,719.90 |

