
6-2367943-5 | |
---|---|
DigiKey Part Number | 17-6-2367943-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6-2367943-5 |
Description | GI2.0EV SMT POTING HDR,VIOLET,KE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.079" (2.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.346" (8.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Violet | |
Current Rating (Amps) | 2.2A | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $2.57171 | $9,000.99 |