




6-1971875-7 | |
---|---|
DigiKey Part Number | 6-1971875-7-ND |
Manufacturer | |
Manufacturer Product Number | 6-1971875-7 |
Description | CONN RCPT HSG 15POS 6.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Red 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-1971875-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.319" (8.10mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Red | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.29000 | $10.29 |
10 | $8.70900 | $87.09 |
25 | $8.15960 | $203.99 |
50 | $7.77100 | $388.55 |
100 | $7.39890 | $739.89 |
250 | $6.93496 | $1,733.74 |
500 | $6.60388 | $3,301.94 |
1,000 | $6.28851 | $6,288.51 |
2,500 | $5.89487 | $14,737.17 |