
4-2325013-2 | |
---|---|
DigiKey Part Number | 17-4-2325013-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-2325013-2 |
Description | HVP800 3P HEADER ASSY,V0 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | 4-2325013-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 3 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Sealed | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
270 | $431.11219 | $116,400.29 |