8 Rectangular Connectors - Housings Receptacle Red 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle Red 0.236" (6.00mm)
Taking Commercial Drone Reliability to New Heights

6-1971775-4

DigiKey Part Number
6-1971775-4-ND
Manufacturer
Manufacturer Product Number
6-1971775-4
Description
CONN RCPT HSG 8POS 6.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Red 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
6-1971775-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.319" (8.10mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Red
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Tab
Operating Temperature
-55°C ~ 150°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.236" (6.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1,570 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$3.70790$3,707.90
Manufacturers Standard Package

Other Suppliers on DigiKey

1,570In Stock
Ships from WEC