
6-160526-2 | |
---|---|
DigiKey Part Number | A131104TR-ND - Tape & Reel (TR) A131104CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6-160526-2 |
Description | CONN QC RCPT 15.5-20AWG 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 6-160526-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.756" (19.20mm) | |
Termination | Crimp | |
Wire Gauge | 15.5-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.091" ~ 0.130" (2.31mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.88900 | $28.89 |
25 | $2.70320 | $67.58 |
50 | $2.57500 | $128.75 |
100 | $2.45150 | $245.15 |
250 | $2.29804 | $574.51 |
500 | $2.18806 | $1,094.03 |
1,000 | $2.08352 | $2,083.52 |
2,500 | $1.95302 | $4,882.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.62409 | $8,120.45 |
10,000 | $1.54659 | $15,465.90 |
15,000 | $1.52024 | $22,803.60 |