Taking Commercial Drone Reliability to New Heights
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-146458-6

DigiKey Part Number
6-146458-6-ND
Manufacturer
Manufacturer Product Number
6-146458-6
Description
CONN HDR 16POS 0.1 STACK T/H TIN
Customer Reference
Detailed Description
16 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
6-146458-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Number of Positions
16
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
0.533" (13.538mm)
Length - Post (Mating)
0.123" (3.124mm)
Length - Stack Height
0.300" (7.620mm)
Length - Tail
0.110" (2.800mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Tin
Contact Finish Thickness - Post (Mating)
100.0µin (2.54µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.