Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



6-146261-3 | |
|---|---|
DigiKey Part Number | 6-146261-3-ND |
Manufacturer | |
Manufacturer Product Number | 6-146261-3 |
Description | CONN HEADER VERT 26POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-146261-3 Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.090" (2.29mm) |
Series | Overall Contact Length 0.410" (10.41mm) |
Packaging Bulk | Insulation Height 0.090" (2.29mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897260 | Molex | 0 | 0010897260-ND | $16.15761 | Similar |
| 0010897261 | Molex | 363 | WM50022-26-ND | $15.21000 | Similar |
| 0010897262 | Molex | 224 | WM50012-26-ND | $31.41000 | Similar |
| 0879142616 | Molex | 944 | WM20571-ND | $13.57000 | Similar |
| 10076801-101-26LF | Amphenol CS (FCI) | 676 | 609-10076801-101-26LF-ND | $21.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | $31.94841 | $76,676.18 |













