
583879-4 | |
---|---|
DigiKey Part Number | 583879-4-ND |
Manufacturer | |
Manufacturer Product Number | 583879-4 |
Description | TERM EDGE TWIN LF SLDR POST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Edge Terminal Non-Gendered Solder Post Tin-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin or Socket | Non-Gendered | |
Wire Gauge | - | |
Contact Termination | Solder Post | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $10.23876 | $102,387.60 |