
583649-3 | |
---|---|
DigiKey Part Number | A104030TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 583649-3 |
Description | TERM EDGE TWIN LF 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Edge Terminal Non-Gendered 18-22 AWG Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 583649-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 18-22 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
21,000 | $4.46740 | $93,815.40 |