cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

583361-4

DigiKey Part Number
583361-4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
583361-4
Description
TERM EDGE AMP LF 18-22AWG CRIMP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Edge Terminal Non-Gendered 18-22 AWG Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
583361-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Pin or Socket
Non-Gendered
Wire Gauge
18-22 AWG
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$7.75441$46,526.46
Manufacturers Standard Package