
5787252-1 | |
---|---|
DigiKey Part Number | A115524-ND |
Manufacturer | |
Manufacturer Product Number | 5787252-1 |
Description | CONN HDR 6POS 2.00MM KINKED PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header, Male Blades Connector Kinked Pin 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5787252-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Kinked Pin | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Current Rating (Amps) | 7 A | |
Material - Insulation | Syndiotactic Polystyrene (SPS) | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.94000 | $65.94 |
27 | $52.26704 | $1,411.21 |
108 | $47.39500 | $5,118.66 |
513 | $42.46300 | $21,783.52 |
1,026 | $40.43837 | $41,489.77 |