
5767096-3 | |
---|---|
DigiKey Part Number | A101821TR-ND - Tape & Reel (TR) A101821CT-ND - Cut Tape (CT) A101821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5767096-3 |
Description | CONN RCPT 114POS SMD GOLD |
Customer Reference | |
Detailed Description | 114 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5767096-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 114 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |