Image for 5767089-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5767089-4

DigiKey Part Number
5767089-4-ND
Manufacturer
Manufacturer Product Number
5767089-4
Description
CONN RCP 152P EDGE PALLAD-NICKEL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
152 Position Connector Receptacle, Center Strip Contacts Board Edge, Straddle Mount Palladium-Nickel
Datasheet
 Datasheet
EDA/CAD Models
5767089-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Board Edge, Straddle Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tube
Contact Finish
Palladium-Nickel
Part Status
Active
Contact Finish Thickness
5.00µin (0.127µm)
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.236" (6.00mm)
Number of Positions
152
Base Product Number
Pitch
0.025" (0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
504$674.03560$339,713.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.