5747091-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 1,400
Unit Price: $380.20000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $136.05000
Datasheet

Similar


EDAC Inc.
In Stock: 334
Unit Price: $185.44000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $210.60000
Datasheet

Similar


EDAC Inc.
In Stock: 83
Unit Price: $260.92000
Datasheet

Similar


EDAC Inc.
In Stock: 100
Unit Price: $210.60000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 148
Unit Price: $260.92000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 4
Unit Price: $206.87000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $241.23008
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $194.63967
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $153.32981
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $188.16842
Datasheet

Similar


Amphenol CONEC
In Stock: 0
Unit Price: $692.80060
Datasheet
9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
5747091-2
5747091-2

5747091-2

DigiKey Part Number
A32032-ND
Manufacturer
Manufacturer Product Number
5747091-2
Description
CONN D-SUB RCPT 9POS VERT PRESS
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
5747091-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Press-Fit
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 24 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

24In Stock
Ships from WEC