



5746613-2 | |
---|---|
DigiKey Part Number | A107231-ND |
Manufacturer | |
Manufacturer Product Number | 5746613-2 |
Description | CONN DIP HDR IDC 14POS VERT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG, Stranded; 26-30 AWG, Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5746613-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 14 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded; 26-30 AWG, Solid | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.96000 | $36.96 |
10 | $31.43800 | $314.38 |
25 | $29.46400 | $736.60 |
50 | $28.05640 | $1,402.82 |
180 | $25.63033 | $4,613.46 |
360 | $24.40719 | $8,786.59 |
540 | $23.71913 | $12,808.33 |
1,080 | $22.58777 | $24,394.79 |
2,520 | $21.27838 | $53,621.52 |