5745392-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EDAC Inc.
In Stock: 0
Unit Price: $20.12880
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $16.46560
Datasheet

Similar


EDAC Inc.
In Stock: 43
Unit Price: $27.08000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $40.87520
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $42.04420
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $32.35020
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $38.31790
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $39.55270
Datasheet

Similar


Assmann WSW Components
In Stock: 1,438
Unit Price: $13.91000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.00000

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $113.72465
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $106.27675
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $83.87545
Datasheet
5745392-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5745392-2
5745392-2
5745392-2

5745392-2

DigiKey Part Number
A32131-ND
Manufacturer
Manufacturer Product Number
5745392-2
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
5745392-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
0.318" (8.08mm)
Features
-
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes