5745001-2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 54
Unit Price: $108.99000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $60.99421
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 319
Unit Price: $130.07000
Datasheet
5745001-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5745001-2

DigiKey Part Number
A118711-ND
Manufacturer
Manufacturer Product Number
5745001-2
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
5745001-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Current Rating (Amps)
-
Backset Spacing
0.590" (14.99mm)
Features
Board Lock
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA), Nylon
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes